235-405 | WAGO

PCB terminal, 5 pole, pitch 5 mm, AWG 20-14, 24 A, push-in, gray, 235-405

Order No.: 43P7508
EAN: 4044918654586
MPN:
235-405
Series: 235
235-405 WAGO PCB Terminal Blocks Image 1
235-405 WAGO PCB Terminal Blocks Image 2
235-405 WAGO PCB Terminal Blocks Image 3
235-405 WAGO PCB Terminal Blocks Image 4
235-405 WAGO PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 235-405, WAGO

PCB terminal block, 2.5 mm², pin spacing: 5/5.08 mm, 5-pole, PUSH WIRE, 2.50 mm², gray.

Features

  • Low-profile PCB terminal strips with PUSH WIRE connection for custom terminal strip assemblies
  • Push-in termination of solid conductors
  • Double solder pins for high mechanical stability
  • Conductor removal via screwdriver
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5 mm
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 20-14
Contact distance RM 5/5.08
Rated current 24 A
Rated voltage 320 V
Width 26.5 mm
Height 12.8 mm
Depth 12.5 mm
Connection push-in
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes