233-403 | WAGO
PCB terminal, 3 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
100 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 233-403, WAGO
PCB terminal block, 0.5 mm², pin spacing: 2.54 mm, 3-pole, CAGE CLAMP, 0.50 mm², orange.
Features
- Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
- Double solder pins for high mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Contact distance | RM 2.54/5 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 9.92 mm | |
| Height | 15.7 mm | |
| Depth | 12.1 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |