233-402 | WAGO

PCB terminal, 2 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 233-402

Order No.: 43P7443
EAN: 4045454049898
MPN:
233-402
Series: 233
233-402 WAGO PCB Terminal Blocks Image 1
233-402 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9044 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 233-402, WAGO

PCB terminal block, 0.5 mm², pin spacing: 2.54 mm, 2-pole, CAGE CLAMP, 0.50 mm², orange.

Features

  • Compact terminal strips with CAGE CLAMP connection and screwdriver actuation parallel or perpendicular to conductor entry
  • Double solder pins for high mechanical stability
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 2.54 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Contact distance RM 2.54/5
Rated current 6 A
Rated voltage 160 V
Width 7.38 mm
Height 15.7 mm
Depth 12.1 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes