218-509/000-012 | WAGO
PCB terminal, 9 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 218-509/000-012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 4 Weeks
PCB terminal block, 218-509/000-012, WAGO
PCB terminal block, Locking slides, 0.5 mm², Pin spacing 2.54 mm, 9-pole, CAGE CLAMP, 0,50 mm², orange
Features
- Several clamping units can be held open simultaneously.
- Easily terminate stranded conductors in tight spaces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 24.36 mm | |
| Height | 10.9 mm | |
| Depth | 13 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |