218-504/000-604 | WAGO

PCB terminal, 4 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, black, 218-504/000-604

Order No.: 43P5263
EAN: 4045454471927
MPN:
218-504/000-604
Series: 218
218-504/000-604 WAGO PCB Terminal Blocks Image 1
218-504/000-604 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €

PCB terminal, 218-504/000-604, WAGO

THR PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 4-pole, cage clamp, 0.50 mm², black.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • THR soldering provides integration into SMT assembly and soldering processes
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 2.54 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Rated current 6 A
Rated voltage 160 V
Width 11.66 mm
Height 10.9 mm
Depth 13 mm
Connection cage clamp
Assembly THR
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes