218-508/000-012 | WAGO

PCB terminal, 8 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, orange, 218-508/000-012

Order No.: 43P5274
EAN: 4044918878418
MPN:
218-508/000-012
Series: 218
218-508/000-012 WAGO PCB Terminal Blocks Image 1
218-508/000-012 WAGO PCB Terminal Blocks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 218-508/000-012, WAGO

PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 8-pole, cage clamp, 0.50 mm², orange.

Features

  • Several clamping units can be held open simultaneously
  • Easily terminate stranded conductors in tight spaces
  • Overvoltage category: III
  • Pollution degree: 2
Technical specifications
Filter Property Value
Pin number 8 pole
Grid 2.54 mm
Cable cross-section 0.08-0.5 mm²
AWG cross-section AWG 28-20
Rated current 6 A
Rated voltage 160 V
Width 21.82 mm
Height 10.9 mm
Depth 13 mm
Connection cage clamp
Assembly THT
Colour orange
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes