218-503 | WAGO
PCB terminal, 3 pole, pitch 2.54 mm, AWG 28-20, 6 A, cage clamp, gray, 218-503
Unit Price (€ / pc.)
1.4161 € *
Available: 87 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
25 pcs.
1.2852 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 218-503, WAGO
PCB terminal block, locking slides, 0.5 mm², pin spacing: 2.54 mm, 3-pole, cage clamp, 0.50 mm², gray.
Features
- Several clamping units can be held open simultaneously
- Easily terminate stranded conductors in tight spaces
- Overvoltage category: III
- Pollution degree: 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.08-0.5 mm² | |
| AWG cross-section | AWG 28-20 | |
| Rated current | 6 A | |
| Rated voltage | 160 V | |
| Width | 9.12 mm | |
| Height | 10.9 mm | |
| Depth | 13 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |