895-1652 | WAGO
Tap module, 5 pole, black, 895-1652
NCNR (non cancelable / non returnable)
Tap-off module, 895-1652, WAGO
The WINSTA IDC tap-off module with protection type IP20. On PCB, in control cabinet or for connecting light - a pluggable installation connector from WAGO allows you to establish connection according to a huge variety of requirements in no time flat. For greater protection in electrical installation, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid object in accordance with protection type IP20 (IP65 with screw-type connection/blind plug). This pluggable installation connector can be used for electrical current up to 41 A. Thus, the product is ideally suitable for high power load.
WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with with protection type IP20 from WAGO.
Features
- Protection against mismating eliminates errors
- Saves time, since no wiring is required at the construction site
- Custom-engineered solutions
- Convenient installation and commissioning
| Filter | Property | Value |
|---|---|---|
| Version | tap module | |
| Pin number | 5 pole | |
| Connection | screw connection/cutting clamp connection | |
| contact surface | tin-plated | |
| Rated voltage | 690 V | |
| Rated current | 41 A | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |