895-1052 | WAGO

Tap module, 5 pole, transparent, 895-1052

Order No.: 45P8348
EAN: 4045454006266
MPN:
895-1052
Series: WINSTA IDC
895-1052 WAGO PCB Connection Systems Image 1
895-1052 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8035 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
44.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.8035 €

Tap-off module, 895-1052, WAGO

The WINSTA IDC tap-off module 5-pole allows installation of solid and fine-stranded conductor. On PCB, in control cabinet or for connecting light - a pluggable installation connector from WAGO allows you to make connection according to a huge variety of requirements in next to no time. For greater security in electrical installation, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20 (When mated: IP2xC (This compact connector is not designed for use in open, easily accessible area!)). This means that a user's finger will never come into contact with energised contact element. This pluggable installation connector is designed for a voltage load of up to 32 A. As a result, it can also be used for high power load.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, more reliable, and error-free. Using this pre-assembled system decreases assembly times and errors during installation at the construction site. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 reduces the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Saves time, since no wiring is required at the construction site
  • Custom-engineered solutions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version tap module
Pin number 5 pole
Connection spring balancer connection
contact surface tin-plated
Rated voltage 690 V
Rated current 32 A
Colour transparent
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes