769-115 | WAGO

Socket header, 15 pole, pitch 5 mm, straight, gray, 769-115

Order No.: 09P0069
EAN: 4044918472319
MPN:
769-115
Series: X-COM
769-115 WAGO PCB Connection Systems Image 1
769-115 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.9111 €
50 pcs.
12.6616 €
100 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes