769-114 | WAGO

Socket header, 14 pole, pitch 5 mm, straight, gray, 769-114

Order No.: 44P6469
EAN: 4044918472210
MPN:
769-114
Series: X-COM
769-114 WAGO PCB Connection Systems Image 1
769-114 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1610 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.0305 €
50 pcs.
11.8524 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 769-114, Wago

1-conductor female connector, straight, for insertion into base terminals or pin headers, can be coded, can be bridged with mini jumpers 14-pin gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes