769-114/000-038 | WAGO
Socket header, 14 pole, pitch 5 mm, straight, green-yellow/blue/gray, 769-114/000-038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4109 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
13.2566 €
50 pcs.
12.0666 €
100 pcs.
10.8528 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Conductor female connector, 769-114/000-038, Wago
1-conductor female multipoint connector with PE start module (green-yellow) for plugging into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges 14-pin gray, blue, green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | green-yellow/blue/gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |