769-112 | WAGO

Socket header, 12 pole, pitch 5 mm, straight, gray, 769-112

Order No.: 09P0068
EAN: 4044918472012
MPN:
769-112
Series: X-COM
769-112 WAGO PCB Connection Systems Image 1
769-112 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6275 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.6275 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes