769-111/000-038 | WAGO

Socket header, 11 pole, pitch 5 mm, straight, green-yellow/blue/gray, 769-111/000-038

Order No.: 44P6453
EAN: 4050821653530
MPN:
769-111/000-038
Series: X-COM
769-111/000-038 WAGO PCB Connection Systems Image 1
769-111/000-038 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4478 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.45 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4478 €
10 pcs.
10.5315 €
50 pcs.
9.5795 €
100 pcs.
8.6275 €
*incl. VAT plus shipping costs
Subject to prior sale

1-Conductor female connector, 769-111/000-038, Wago

1-conductor female multipoint connector with PE start module (green-yellow) for plugging into base terminals or pin headers, can be coded, can be bridged with mini cross-bridges 11-pin gray, blue, green-yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour green-yellow/blue/gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes