769-111/000-037 | WAGO
Socket header, 11 pole, pitch 5 mm, straight, gray/green-yellow, 769-111/000-037
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.4125 €
50 pcs.
9.4724 €
100 pcs.
8.5323 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 769-111/000-037, WAGO
1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 11-pole, coding finger, 4,00 mm², gray, green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray/green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |