769-110/000-039 | WAGO
Socket header, 10 pole, pitch 5 mm, straight, gray/blue/green-yellow, 769-110/000-039
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3661 € *
Standard delivery time from the manufacturer is: 3 Weeks
1-Conductor female connector, 769-110/000-039, Wago
1-conductor female multipoint connector with PE end module (green-yellow) for insertion into base terminals or pin headers, can be coded, bridgeable with mini cross-bridges 10-pole green-yellow, blue, gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 5 mm | |
| Connection | spring-cage connection | |
| Orientation | straight | |
| Rated voltage | 500 V | |
| Rated current | 32 A | |
| Additional parts | equipped | |
| Colour | gray/blue/green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |