769-108 | WAGO

Socket header, 8 pole, pitch 5 mm, straight, gray, 769-108

Order No.: 09P0149
EAN: 4044918471619
MPN:
769-108
Series: X-COM
769-108 WAGO PCB Connection Systems Image 1
769-108 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2824 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.6160 €
50 pcs.
6.9377 €
100 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
1-wire female connector straight for plugging into base terminals or male connectors, can be bridged with mini jumpers 8-pole, grey
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5 mm
Connection spring balancer connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes