769-105/000-039 | WAGO

Socket header, 5 pole, pitch 5 mm, straight, gray/blue/green-yellow, 769-105/000-039

Order No.: 44P6411
EAN: 4045454278793
MPN:
769-105/000-039
Series: X-COM
769-105/000-039 WAGO PCB Connection Systems Image 1
769-105/000-039 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9508 €

1-Conductor female connector, 769-105/000-039, Wago

1-conductor female multipoint connector with PE end module (green-yellow) for plugging into base terminals or pin headers codable bridgeable with mini cross jumpers 5-pole green-yellow, blue, grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray/blue/green-yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes