769-104/000-048 | WAGO

Socket header, 4 pole, pitch 5 mm, straight, gray/green-yellow/gray, 769-104/000-048

Order No.: 44P6404
EAN: 4044918939744
MPN:
769-104/000-048
Series: X-COM
769-104/000-048 WAGO PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.2840 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 769-104/000-048, WAGO

1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 4-pole, coding finger, 4,00 mm², gray, green-yellow, gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray/green-yellow/gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes