769-103/000-037 | WAGO

Socket header, 3 pole, pitch 5 mm, straight, gray/green-yellow, 769-103/000-037

Order No.: 44P6394
EAN: 4045454271527
MPN:
769-103/000-037
Series: X-COM
769-103/000-037 WAGO PCB Connection Systems Image 1
769-103/000-037 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3320 €
50 pcs.
3.0345 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 769-103/000-037, WAGO

1-conductor female connector, CAGE CLAMP, 4 mm², pin spacing 5 mm, 3-pole, coding finger, 4,00 mm², gray, green-yellow.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray/green-yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes