769-102/000-037 | WAGO

Socket header, 2 pole, pitch 5 mm, straight, gray/green-yellow, 769-102/000-037

Order No.: 44P6388
EAN: 4045454701192
MPN:
769-102/000-037
Series: X-COM
769-102/000-037 WAGO PCB Connection Systems Image 1
769-102/000-037 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8445 €

1-Conductor female connector, 769-102/000-037, Wago

1-conductor female connector, straight, for insertion into base terminal blocks or pin strips, can be coded, can be bridged with mini cross-bridges, 2-pole gray, green-yellow

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring-cage connection
Orientation straight
Rated voltage 500 V
Rated current 32 A
Additional parts equipped
Colour gray/green-yellow
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes