734-576/037-000 | WAGO

Socket header, 16 pole, pitch 3.81 mm, angled, orange, 734-576/037-000

Order No.: 44P4381
EAN: 4045454122324
MPN:
734-576/037-000
Series: MCS MINI
734-576/037-000 WAGO PCB Connection Systems Image 1
734-576/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.3423 €

Female header, 734-576/037-000, Wago

Female connector with locking latches 16-pole Spacing 3.81 mm / 0.15 in 100 % mismating protected Solder pin 0.9 mm x 0.9 mm codable Mating direction parallel to PCB with 2 locking latches orange

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 3.81 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes