734-324 | WAGO

Pin header, 24 pole, pitch 3.5 mm, angled, light gray, 734-324

Order No.: 44P4143
EAN: 4044918513722
MPN:
734-324
Series: MCS MINI
734-324 WAGO PCB Connection Systems Image 1
734-324 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
10 pcs.
16.2673 €
50 pcs.
14.8036 €
100 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 734-324, Wago

Male header 24-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes