734-320 | WAGO

Pin header, 20 pole, pitch 3.5 mm, angled, light gray, 734-320

Order No.: 44P4140
EAN: 4044918514644
MPN:
734-320
Series: MCS MINI
734-320 WAGO PCB Connection Systems Image 1
734-320 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5315 € *
Available: 24 pcs.
Total Price:
10.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5315 €

Male header, 734-320, Wago

Male header 20-pole Spacing 3.5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes