734-302 | WAGO

Pin header, 2 pole, pitch 3.5 mm, angled, light gray, 734-302

Order No.: 44P4100
EAN: 4044918513470
MPN:
734-302
Series: MCS MINI
734-302 WAGO PCB Connection Systems Image 1
734-302 WAGO PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 42 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 734-302, Wago

Male connector 2-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes