734-150/010-000 | WAGO

Pin header, 20 pole, pitch 3.5 mm, straight, light gray, 734-150/010-000

Order No.: 44P3928
EAN: 4050821055624
MPN:
734-150/010-000
Series: MCS MINI
734-150/010-000 WAGO PCB Connection Systems Image 1
734-150/010-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4954 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.4954 €

Male header, 734-150/010-000, Wago

Male connector (for printed circuit boards) solder pin straight 1 x 1 mm 20-pole Spacing 3,5 mm / 0.138 in 100 % mismating protected light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes