733-338/105-604/997-446 | WAGO

Pin header, 8 pole, pitch 2.5 mm, straight, black, 733-338/105-604/997-446

Order No.: 44P3735
EAN: 4045454774394
MPN:
733-338/105-604/997-446
Series: MCS MICRO
733-338/105-604/997-446 WAGO PCB Connection Systems Image 1
733-338/105-604/997-446 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3443 €

Male connector, 733-338/105-604/997-446, Wago

Male connector with straight solder pins in harness acc. to IEC 60286-3 8 poles grid dimension 2,5 mm / 0.098 in 100 % mismating protected mating direction perpendicular to PCB with side panels reflow technique solder pin length 2,4 mm black

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes