722-842 | WAGO

Socket header, 12 pole, pitch 7.5 mm, angled, light gray, 722-842

Order No.: 44P3135
EAN: 4044918581103
MPN:
722-842
Series: MCS MIDI
722-842 WAGO PCB Connection Systems Image 1
722-842 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6993 €

Female header, 722-842, Wago

Female multipoint connector with angled solder pins 12 poles spacing 7.5 mm / 0.295 in 100 % mismating protected solder pin 0.6x1 mm codable mating direction parallel to PCB with 2 locking tabs with coding key light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes