722-839 | WAGO

Socket header, 9 pole, pitch 7.5 mm, angled, light gray, 722-839

Order No.: 44P3125
EAN: 4044918581080
MPN:
722-839
Series: MCS MIDI
722-839 WAGO PCB Connection Systems Image 1
722-839 WAGO PCB Connection Systems Image 2
722-839 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0210 €

Female header, 722-839, Wago

Female connector with angled solder pins 9-pole pitch 7.5 mm / 0.295 in 100 % mismating protected solder pin 0.6x1 mm codable mating direction parallel to PCB with 2 locking lugs with coding lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 7.5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes