722-243/005-000 | WAGO
Female connector, 13 pole, pitch 5 mm, angled, light gray, 722-243/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.1487 €
50 pcs.
13.7802 €
100 pcs.
12.3998 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 722-243/005-000, Wago
Female connector with angled long pins 13-pole pitch 5 mm / 0.197 mm 100 % mismating protected codable mating direction horizontal with 2 locking tabs 0,6x1 mm xxxx
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 13 pole | |
| Grid | 5 mm | |
| Connection | spring-clamp connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |