722-242/005-000 | WAGO

Female connector, 12 pole, pitch 5 mm, angled, light gray, 722-242/005-000

Order No.: 44P3014
EAN: 4044918570558
MPN:
722-242/005-000
Series: MCS MIDI
722-242/005-000 WAGO PCB Connection Systems Image 1
722-242/005-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2558 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
10 pcs.
14.0301 €
50 pcs.
12.7687 €
100 pcs.
11.4954 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 722-242/005-000, Wago

Female connector with angled long pins 12-pole pitch 5 mm / 0.197 mm 100 % mismate protected codable with 2 locking tabs mating direction horizontal 0,6x1 mm with coding tab light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5 mm
Connection spring-clamp connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes