722-238/005-000 | WAGO
Female connector, 8 pole, pitch 5 mm, angled, light gray, 722-238/005-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3649 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
10 pcs.
9.5319 €
50 pcs.
8.6751 €
100 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 722-238/005-000, Wago
Female connector with angled long pins 8-pole pitch 5 mm / 0.197 mm 100 % mismating protected codable mating direction horizontal with 2 locking lugs 0,6x1 mm light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | spring-clamp connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |