722-235/047-000 | WAGO

Socket header, 5 pole, pitch 5 mm, angled, light gray, 722-235/047-000

Order No.: 44P2978
EAN: 4045454405854
MPN:
722-235/047-000
Series: MCS MIDI
722-235/047-000 WAGO PCB Connection Systems Image 1
722-235/047-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5581 €

Female header, 722-235/047-000, Wago

Female connector 100 % mismating protected with spacer flanges light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5 mm
Connection solder pin
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes