722-133/005-000/039-000 | WAGO
Female connector, 3 pole, pitch 5 mm, straight, light gray, 722-133/005-000/039-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2241 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.8076 €
50 pcs.
4.3673 €
100 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 722-133/005-000/039-000, Wago
Female connector with straight long pins and locking pawls 3 poles pitch 5 mm / 0.197 mm 100 % mismating protected 0,6x1 mm codable mating direction vertical with 2 locking tabs light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | spring-clamp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |