722-132/005-000/039-000 | WAGO

Female connector, 2 pole, pitch 5 mm, straight, light gray, 722-132/005-000/039-000

Order No.: 44P2853
EAN: 4044918571333
MPN:
722-132/005-000/039-000
Series: MCS MIDI
722-132/005-000/039-000 WAGO PCB Connection Systems Image 1
722-132/005-000/039-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.7604 €
50 pcs.
3.4272 €
100 pcs.
3.0821 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 722-132/005-000/039-000, Wago

Female connector with straight long pins and locking pawls 2 poles pitch 5 mm / 0.197 mm 100 % mismating protected 0,6x1 mm codable mating direction vertical only 1 locking pawl light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection spring-clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes