721-872/001-000 | WAGO
Pin header, 12 pole, pitch 7.5 mm, angled, light gray, 721-872/001-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.2483 €
50 pcs.
3.8675 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 721-872/001-000, Wago
Male connector with straight solder pins 1.2 x 1.2 mm 12-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction parallel to PCB light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 7.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |