721-620 | WAGO

Pin header, 20 pole, pitch 5 mm, angled, light gray, 721-620

Order No.: 44P2815
EAN: 4044918264846
MPN:
721-620
Series: MCS MIDI
721-620 WAGO PCB Connection Systems Image 1
721-620 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1487 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.15 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1487 €
10 pcs.
13.9349 €
50 pcs.
12.6854 €
100 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 721-620, Wago

Male connector 20 pins Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes