721-606 | WAGO

Pin header, 6 pole, pitch 5 mm, angled, light gray, 721-606

Order No.: 44P2762
EAN: 4044918263054
MPN:
721-606
Series: MCS MIDI
721-606 WAGO PCB Connection Systems Image 1
721-606 WAGO PCB Connection Systems Image 2
721-606 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available: 20 pcs.
Total Price:
3.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9389 €

Male header, 721-606, Wago

Male connector 6-pole Spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes