721-606/034-000 | WAGO

Pin header, 6 pole, pitch 5 mm, angled, light gray, 721-606/034-000

Order No.: 44P2765
EAN: 4044918263290
MPN:
721-606/034-000
Series: MCS MIDI
721-606/034-000 WAGO PCB Connection Systems Image 1
721-606/034-000 WAGO PCB Connection Systems Image 2
721-606/034-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.76 €

Male header, 721-606/034-000, Wago

Male connector with strain relief plate 6-pole pitch 5 mm / 0.197 in 100 % mismating protected without leading PE-contact light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes