721-234/001-000 | WAGO

Pin header, 4 pole, pitch 7.5 mm, straight, light gray, 721-234/001-000

Order No.: 44P2647
EAN: 4044918869249
MPN:
721-234/001-000
Series: MCS MIDI
721-234/001-000 WAGO PCB Connection Systems Image 1
721-234/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 721-234/001-000, Wago

Male connector with straight solder pins 1 x 1 mm 4 poles spacing 7,5 mm / 0.295 in 100 % mismating protected without leading PE-contact with side panels mating direction perpendicular to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 7.5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes