721-207/008-000/037-000 | WAGO
Socket header, 7 pole, pitch 7.5 mm, angled, light gray, 721-207/008-000/037-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3784 € *
Standard delivery time from the manufacturer is: 3 Weeks
Female connector, 721-207/008-000/037-000, WAGO
The 721-207/008-000/037-000 1-conductor female connector features universal connection for all conductor types. Easy cable pre-assembly and on-unit wiring via vertical and horizontal Cage clamp actuation.
Features
- Integrated test ports
- 100% protected against mismating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 7.5 mm | |
| Connection | spring balancer connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 16 A | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |