721-206/027-000 | WAGO

Socket header, 6 pole, pitch 7.5 mm, angled, light gray, 721-206/027-000

Order No.: 44P2546
EAN: 4044918381512
MPN:
721-206/027-000
Series: MCS MIDI
721-206/027-000 WAGO PCB Connection Systems Image 1
721-206/027-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
6.8901 €
50 pcs.
6.2713 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-206/027-000, Wago

Female connector with mounting flanges 6-pole pitch 7.5 mm / 0.295 in 100 % mismating protected with stiffening strips codable with 2 snap-in lugs for plug-in units and feed-throughs for screw terminals or the like mounting types light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes