721-205/008-000 | WAGO

Socket header, 5 pole, pitch 7.5 mm, angled, light gray, 721-205/008-000

Order No.: 44P2540
EAN: 4044918357012
MPN:
721-205/008-000
Series: MCS MIDI
721-205/008-000 WAGO PCB Connection Systems Image 1
721-205/008-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.87 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8671 €
10 pcs.
4.4863 €
50 pcs.
4.0817 €
100 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-205/008-000, Wago

Female connector with latching feet 5-pole Grid spacing 7.5 mm / 0.295 in 100 % mismating protected with mounting adapter 209-137 can also be coded on TS 35 with 2 latching lugs Sheet thickness 0.6x1.2 mm Mounting holes Ø 3.5 mm light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes