721-204/031-000 | WAGO

Socket header, 4 pole, pitch 7.5 mm, angled, light gray, 721-204/031-000

Order No.: 44P2536
EAN: 4044918356992
MPN:
721-204/031-000
Series: MCS MIDI
721-204/031-000 WAGO PCB Connection Systems Image 1
721-204/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0341 €
50 pcs.
3.6533 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-204/031-000, Wago

Female connector with mounting flanges 4-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable with 2 snap-in lugs for surface mounting for screw or similar types of mounting mounting types light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes