721-202/037-000 | WAGO

Socket header, 2 pole, pitch 7.5 mm, angled, light gray, 721-202/037-000

Order No.: 44P2528
EAN: 4044918381147
MPN:
721-202/037-000
Series: MCS MIDI
721-202/037-000 WAGO PCB Connection Systems Image 1
721-202/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4514 €
50 pcs.
2.2253 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-202/037-000, Wago

Female connector with locking pawls 2-pole Spacing 7.5 mm / 0.295 in 100 % mismating protected codable only 1 locking lug light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 7.5 mm
Connection spring balancer connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes