721-170/001-000 | WAGO

Pin header, 10 pole, pitch 5 mm, straight, light gray, 721-170/001-000

Order No.: 44P2505
EAN: 4044918932813
MPN:
721-170/001-000
Series: MCS MIDI
721-170/001-000 WAGO PCB Connection Systems Image 1
721-170/001-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5228 €

Male header, 721-170/001-000, Wago

Male connector with straight solder pins 1.2 x 1.2 mm 10-pole pitch 5 mm / 0.197 in 100 % mismating protected with side panels without leading PE contact mating direction perpendicular to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes