721-168/001-000 | WAGO
Pin header, 8 pole, pitch 5 mm, straight, light gray, 721-168/001-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Available: 60 pcs.
Male connector, 721-168/001-000, Wago
Male connector with straight solder pins 1,2 x 1,2 mm 8 poles grid spacing 5 mm / 0.197 in 100 % mismating protected without leading PE-contact with side panels mating direction perpendicular to PCB light grey
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 16 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |