721-163/001-040 | WAGO

Pin header, 3 pole, pitch 5 mm, straight, light gray, 721-163/001-040

Order No.: 44P2489
EAN: 4044918945417
MPN:
721-163/001-040
Series: MCS MIDI
721-163/001-040 WAGO PCB Connection Systems Image 1
721-163/001-040 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Male header, 721-163/001-040, Wago

Male connector with straight solder pins 1,2 x 1,2 mm 3 poles Spacing 5 mm / 0.197 in 100 % mismating protected with leading PE-contact with side panels mating direction perpendicular to PCB light grey

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 5 mm
Connection solder pin
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes