721-116/031-000 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, light gray, 721-116/031-000

Order No.: 44P2470
EAN: 4044918356015
MPN:
721-116/031-000
Series: MCS MIDI
721-116/031-000 WAGO PCB Connection Systems Image 1
721-116/031-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6370 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.4708 €
50 pcs.
12.2570 €
100 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 721-116/031-000, Wago

Female connector with mounting flanges 16-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 latches for surface mounting for screw or similar mounting types mounting types light grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes