721-115/026-000 | WAGO

Socket header, 15 pole, pitch 5 mm, angled, light gray, 721-115/026-000

Order No.: 44P2462
EAN: 4050821043775
MPN:
721-115/026-000
Series: MCS MIDI
721-115/026-000 WAGO PCB Connection Systems Image 1
721-115/026-000 WAGO PCB Connection Systems Image 2
721-115/026-000 WAGO PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0559 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0559 €

Female header, 721-115/026-000, Wago

Female multipoint connector 15-pole Spacing 5 mm / 0.197 in 100 % mismating protected codable with 2 locking lugs light gray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour light gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes